ECA44DRTI-S13

Heilind Number:SULECA44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRTI-S13

Detailed Description

This PBT & Phosphor Bronze female connector, featuring two rows of gold-plated contacts with a pitch of 3.18mm, is designed for reliable board-to-board or card edge connections. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The full bellow contact type and straddle orientation guarantee secure and stable connections in high vibration environments. With 88 positions and a termination method of card extender, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating ensures durability and longevity. With a compact size of 10.95mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Suitable for high-reliability applications, this connector ( ECA44DRTI-S13) is a dependable choice for demanding electronic systems.