ECA44DRTI

Heilind Number:SULECA44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRTI

Detailed Description

This PBT and Phosphor Bronze PCB connector, SKU ECA44DRTI, features a female gender and two rows for secure mounting. With a threaded mount type and thru-hole termination method, it ensures reliable connectivity in high-vibration environments. The contacts are made of gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and 3 A amperage, it's suitable for power and signal transmission. With 88 positions and a pitch of 3.18 mm, it allows for dense PCB layouts. Its straight orientation and full bellow contact type further enhance signal integrity. Measuring 10.95 mm in height and 9.4 mm in width, it's compact yet robust. The connector is RoHS compliant, ensuring environmental sustainability in its production. Perfect for aerospace, defense, and industrial applications requiring high reliability, this ECA44DRTI model guarantees optimal performance even in extreme temperatures ranging from -65 to 125 °C. Trust in its Matte Tin termination plating for long-term durability. Enhance your PCB designs with this high-quality board-to-board connector.