| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DRTN |
ECA44DRTN
| Heilind Number: | SULECA44DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DRTN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 connectors feature a female gender with two rows, suitable for through-hole termination. Constructed with phosphor bronze contacts plated in gold, these connectors offer reliable conductivity in a 3.18mm pitch. With a voltage rating of 750 VAC, they are ideal for high-power applications. The full bellow contact type ensures secure connections, while the straight orientation and 88 positions allow for versatile board-to-board or card edge setups. With a tail length of .2 inches and operating temperature range of -65 to 125°C, these connectors are durable and dependable in harsh environments. Measuring 10.95mm in height and 9.4mm in width, they are compact yet robust. Terminated with matte tin plating, they are compliant with RoHS regulations and suitable for various industries.

