ECA44DRXI

Heilind Number:SULECA44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRXI

Detailed Description

Introducing the ECA44DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. With its female gender, two rows of contacts, and threaded mount type, it offers secure and stable installation on PCBs. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. With a pitch of 3.18mm and a straight orientation, it enables efficient PCB-to-PCB connections. This connector, with 88 positions and a tail length of 4.7mm, is suitable for compact designs. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 9.4mm in width, it offers a compact footprint. The matte tin termination plating ensures durability and longevity. Classified under high-reliability connectors, the ECA44DRXI is a top choice for aerospace, defense, and industrial applications.