ECA44DRXN

Heilind Number:SULECA44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRXN

Detailed Description

Introducing the ECA44DRXN, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and optimal performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the demands of power-intensive systems. The female connector with two rows and 88 positions offers versatile connectivity options. Its straight orientation and no mounting requirement make installation easy. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The full bellow contact type and termination method through hole ensure secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Matte Tin termination plating further enhances durability. With a compact size of 10.95mm height and 9.4mm width, it is space-efficient. The ECA44DRXN is the perfect solution for demanding PCB interconnections in various industries.