ECA44DRXS

Heilind Number:SULECA44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRXS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRXS

Detailed Description

Introducing the ECA44DRXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and a straight orientation, this connector features two rows of 88 female contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable signal transmission. The contact type, full bellow, enhances its functionality, while the termination method of thru-hole mounting guarantees secure attachment. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for demanding environments. It offers a pitch of 3.18mm (.125in) and a tail length of 4.7mm (.185in), meeting industry standards for compatibility. With an operating temperature range of -65 to 125°C, it is highly resilient. The ECA44DRXS is ideal for use in telecommunications, aerospace, and other hi-rel applications, where performance and durability are paramount. Elevate your connectivity with this advanced PCB connector.