| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DRYH |
ECA44DRYH
| Heilind Number: | SULECA44DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DRYH, a high-performance connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 750VAC, it provides secure power transmission. The two-row design with 88 positions offers ample connectivity options, while the gold-plated contacts guarantee low contact resistance for optimal signal integrity. Termination through clearance holes and matte tin plating make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, military, and industrial settings. Trust the ECA44DRYH for your critical board-to-board and card edge connection needs.

