ECA44DRYI-S13

Heilind Number:SULECA44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRYI-S13

Detailed Description

Introducing the ECA44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 88 positions, offering ample connectivity options. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable power transmission. The female gender and threaded mount type make installation easy and secure. Its termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and width of 9.4mm, it is compact yet robust. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the ECA44DRYI-S13 is a reliable choice for your connectivity needs.