ECA44DRYI

Heilind Number:SULECA44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRYI

Detailed Description

Introducing the ECA44DRYI, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and threaded mount type offers secure attachment to the PCB. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. Its straight orientation and full bellow contact type provide efficient signal transfer. With 88 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Operating temperature range of -65 to 125°C makes it ideal for extreme conditions. Termination through hole with Matte Tin plating ensures easy and durable installation. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Classified under hi-rel connectors, the ECA44DRYI is a reliable solution for aerospace, defense, and industrial applications.