ECA44DRYN

Heilind Number:SULECA44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRYN

Detailed Description

Introducing the ECA44DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of contacts, this connector offers reliable connectivity in a straight orientation. Featuring a termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating, it ensures excellent signal transmission. The 3A amperage and 750VAC voltage rating make it suitable for power and data applications. With a pitch of 3.18mm and 88 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C and with Matte Tin termination plating, it guarantees durability in harsh environments. Measuring 10.95mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial electronics, the ECA44DRYN is a reliable solution for your connectivity needs.