| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DRYS |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DRYS |
ECA44DRYS
| Heilind Number: | SULECA44DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DRYS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row, side-hole mount design, it offers easy and secure installation on PCBs. The 88 gold-plated contacts with a full bellow design guarantee optimal signal transmission at a maximum voltage of 750 VAC and 3A current. With a pitch of 3.18mm and tail length of 11.18mm, it is suitable for high-density layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust the ECA44DRYS for robust and dependable interconnect solutions.

