ECA44DTAD

Heilind Number:SULECA44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTAD

Detailed Description

Introducing the ECA44DTAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector is ideal for secure installations. With an amperage rating of 3A and a voltage capability of 750VAC, it ensures efficient power delivery. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Each of the 88 loop bellow contact types guarantees a stable connection. Its right-angle orientation and .1-inch tail length facilitate easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of .37x.61 inches, it offers space-saving solutions without compromising performance. Trust the ECA44DTAD for seamless connectivity in your electronic applications.