ECA44DTAH

Heilind Number:SULECA44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTAH

Detailed Description

The ECA44DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 750VAC, it meets the needs of power-intensive systems. The female connector has two rows and a right-angle orientation, making it ideal for space-constrained layouts. Its gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal integrity. The loop bellow contact type and thru-hole termination method offer secure and stable connections. With 88 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB designs. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures reliable performance even in extreme conditions. Whether used in aerospace, defense, or industrial applications, the ECA44DTAH is a dependable solution for your connectivity needs.