ECA44DTAI

Heilind Number:SULECA44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTAI

Detailed Description

Introducing the ECA44DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers unmatched durability and reliability. Its threaded mount type and through-hole termination method ensure secure and stable connectivity. Featuring two rows and 88 positions, this connector is ideal for high-density installations. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent industry standards for performance. The right-angle orientation and loop bellow contact type further enhance its versatility. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial applications, the ECA44DTAI guarantees superior connectivity.