ECA44DTAN

Heilind Number:SULECA44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTAN

Detailed Description

Introducing SKU ECA44DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 44 positions, for a total of 88. With a pitch of 3.18mm (.125 in), it ensures precise and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 750 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and termination method through-hole make it versatile for various PCB designs. The connector's construction, including a loop bellow contact type and matte tin termination plating, ensures optimal performance even in harsh environments. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. This connector, part of the ECA series, is ideal for applications that require high reliability and performance, such as aerospace, defense, and industrial electronics. Upgrade your connectivity with the ECA44DTAN.