ECA44DTAS

Heilind Number:SULECA44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTAS

Detailed Description

Introducing the ECA44DTAS Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring two rows with a total of 88 positions, this connector offers reliable connectivity in complex circuit setups. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and Phosphor Bronze, it ensures durability and long-lasting performance. The contact plating of Gold and termination plating of Matte Tin provide excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The Thru Hole termination method with a tail length of 2.54mm allows for secure soldering, while the side hole mount type offers easy installation. Perfect for applications requiring robust interconnect solutions, the ECA44DTAS is the ideal choice for engineers and designers in need of reliable board-to-board connections.