ECA44DTAT

Heilind Number:SULECA44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTAT

Detailed Description

Introducing the ECA44DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust blend of PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Featuring a dual-row, female configuration with a threaded mount type and thru-hole termination method, it offers secure and stable connections. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability, suitable for high-amperage applications up to 3A and voltages of 750VAC. With an orientation of right angle and a contact type of Loop Bellow, it allows for efficient PCB layout. This connector, with 88 positions and a pitch of 3.18mm, provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Its matte tin termination plating ensures compatibility with various PCB finishes. Whether in aerospace, defense, or industrial applications, the ECA44DTAT delivers exceptional performance and reliability.