ECA44DTBD

Heilind Number:SULECA44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTBD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTBD

Detailed Description

ECA44DTBD - Offering a robust connection solution, this Board To Board PCB Connector boasts a high amperage rating of 3 A and a voltage capacity of 750 VAC, making it ideal for demanding applications. Featuring two rows with 88 female contacts, this connector ensures efficient signal transmission. The termination method via Thru Hole mounting guarantees secure attachment. Constructed with durable materials like PBT and Phosphor Bronze, with gold plating for enhanced conductivity, it guarantees reliability. Its Loop Bellow contact type and Right Angle orientation provide versatility in installation. With a wide operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. The connector's compact design, with a height of .61 inches and width of 9.4 mm, suits space-constrained PCB layouts. With Matte Tin termination plating, it meets industry standards for quality and durability. Perfect for industrial and electronic applications requiring high performance and durability, this connector, with the acronym ECA44DTBD, is a must-have component for your connectivity needs.