ECA44DTBH

Heilind Number:SULECA44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTBH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTBH

Detailed Description

Introducing the ECA44DTBH Board To Board PCB Connector, designed for high-reliability applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and superior performance. With a pitch of 3.18mm and two rows of 88 positions, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at a voltage of 750VAC and an amperage of 3A, this connector is suitable for demanding environments. Its right-angle orientation and clearance hole mount type make installation easy. The termination method is through-hole, with matte tin plating for reliable solder connections. With an operating temperature range of -65 to 125°C, this connector is ideal for harsh industrial environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Trust the ECA44DTBH for secure and efficient board-to-board connections in your electronic designs.