ECA44DTBN

Heilind Number:SULECA44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTBN

Detailed Description

Introducing the ECA44DTBN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 750VAC. With a female gender and two rows of contacts, it provides ample connectivity options. The termination method is through-hole, ensuring secure attachment to the PCB. Contacts are made of Phosphor Bronze with Gold plating for optimal signal transmission. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With 88 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the ECA44DTBN is a crucial component for mission-critical systems.