ECA44DTBS

Heilind Number:SULECA44DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTBS

Detailed Description

Introducing the ECA44DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750 VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type offers enhanced durability. With 88 positions spread across two rows, it provides ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both commercial and industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating ensures long-term reliability. Trust the ECA44DTBS for your critical connectivity needs.