ECA44DTBT

Heilind Number:SULECA44DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTBT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTBT

Detailed Description

Introducing our ECA44DTBT, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a gender: Female configuration with two rows for efficient signal transmission, this connector boasts a threaded mount type and through-hole termination method for secure attachment. Crafted with durable PBT and Phosphor Bronze materials, it offers a maximum amperage of 3A and a voltage rating of 750 VAC, making it ideal for power and data transfer. The gold-plated contacts ensure low signal loss and enhanced conductivity, while the loop bellow contact type guarantees stable connections. With 88 positions and a compact design, it suits space-constrained setups. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a dependable choice for critical systems. Categorized under hi-rel connectors, it meets stringent quality standards. Upgrade your connectivity solutions with the ECA44DTBT.