ECA44DTKD-S288

Heilind Number:SULECA44DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKD-S288

Detailed Description

Introducing the ECA44DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a total of 88 positions, allowing for efficient data transmission. With a pitch of 3.18mm and gold-plated phosphor bronze contacts, it ensures reliable signal integrity. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its durability and longevity, making it ideal for demanding industrial applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector guarantees stable performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates easy integration into circuit boards. Trust the ECA44DTKDS288 for seamless and secure connectivity in your electronic projects.