ECA44DTKD

Heilind Number:SULECA44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTKD

Detailed Description

Introducing the ECA44DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a sturdy construction of PBT & phosphor bronze with gold contact plating, this female connector ensures reliable signal transmission at an amperage of 3A and voltage of 750 VAC. With two rows and 88 positions on a 3.18mm pitch, it offers ample connectivity options while maintaining a compact form factor. The clearance hole mount type and thru-hole termination method make installation a breeze, catering to professional assembly requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its straight orientation and loop bellow contact type guarantee secure and stable connections. The matte tin termination plating enhances durability, while the connector's dimensions of 15.49mm height and 9.4mm width ensure compatibility with various PCB layouts. Trust the ECA44DTKD for seamless board-to-board connections in your applications.