ECA44DTKH-S288

Heilind Number:SULECA44DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKH-S288

Detailed Description

Introducing the ECA44DTKH-S288 Board-to-Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 3.18mm (.125in) and 88 positions, this connector offers reliable connectivity in complex circuitry. Featuring female gender, loop bellow contact type, and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a maximum voltage rating of 750VAC. The termination method, card extender, and clearance hole mount type make installation efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in extreme environments. With a compact height of 15.49mm (.61in) and a width of 9.4mm (.37in), it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, this connector, under the acronym ECA44DTKHS288, is a reliable solution for your connectivity needs.