ECA44DTKH

Heilind Number:SULECA44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKH

Detailed Description

Introducing ECA44DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, allowing for efficient and reliable connections. The termination method is through-hole, ensuring secure attachment to the PCB. With a contact material of phosphor bronze and gold plating, this connector offers excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 750 VAC and amperage of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating provides additional protection against corrosion. Compact in size, with a height of .61 inches and a width of .37 inches, it saves valuable PCB space. This connector is ideal for applications where reliability and performance are paramount, such as aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the ECA44DTKH.