ECA44DTKI-S288

Heilind Number:SULECA44DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKI-S288

Detailed Description

Introducing the ECA44DTKI-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Its two rows of loop bellow contacts, plated with gold for enhanced conductivity, offer a secure and durable connection. With 88 positions and a pitch of 3.18mm, it provides ample room for multiple signal transmissions. The threaded mount and card extender termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and high-reliability applications. Trust in the ECA44DTKIS288 for efficient and long-lasting board-to-board connectivity.