ECA44DTKI

Heilind Number:SULECA44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKI

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU ECA44DTKI, designed for high-performance board-to-board and card edge connectivity. With a pitch of 3.18mm and 88 positions spread across 2 rows, this connector ensures reliable signal transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750VAC and with an amperage of 3A, this connector is suitable for various applications. Its straight orientation, loop bellow contact type, and tail length of 4.83mm offer versatility in design. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. The compact dimensions of 9.4mm (width) and 15.49mm (height) make it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications use, the ECA44DTKI ensures high reliability in demanding environments.