ECA44DTKN-S288

Heilind Number:SULECA44DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKN-S288

Detailed Description

PBT & Phosphor Bronze; .00 Female Connector, SKU ECA44DTKN-S288, offers reliable connectivity with a current rating of 3A and voltage of 750VAC. Featuring two rows of 88 positions with a pitch of 3.18mm, this connector ensures efficient signal transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. Its loop bellow contact type and straddle orientation make it suitable for various applications. With a termination method of Card Extender and termination plating in Matte Tin, it provides secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether used in hi-rel or standard applications, the ECA44DTKNS288 connector is a dependable choice for Board to Board and Card Edge connections on PCBs.