ECA44DTKN

Heilind Number:SULECA44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTKN

Detailed Description

Introducing the ECA44DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 88 positions, this connector offers seamless connectivity in complex electronic systems. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The Thru Hole termination method guarantees secure and stable connections. Gold-plated contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C, it is suitable for various industrial settings. Featuring a straight orientation and loop bellow contact type, this connector is easy to install and offers low contact resistance. Compliance with stringent quality standards makes it a dependable choice for critical systems. Upgrade your connectivity solutions with the ECA44DTKN.