ECA44DTKS-S288

Heilind Number:SULECA44DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTKS-S288

Detailed Description

Introducing the ECA44DTKSS288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a dual-row configuration and 88 positions, this connector offers ample connectivity for your applications. Featuring side hole mounting and a straddle orientation, it ensures secure attachment to your PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and resistance to corrosion. Operating at voltages up to 750 VAC and amperages of 3A, it's suitable for a wide range of power and signal transfer tasks. The loop bellow contact type and card extender termination method further enhance its functionality. With a temperature range spanning from -65 to 125 °C, this connector is built to withstand extreme conditions. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your interconnect needs. Trust the ECA44DTKSS288 for efficient and durable board-to-board connections.