ECA44DTKS

Heilind Number:SULECA44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTKS

Detailed Description

Introducing the ECA44DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. Its dual-row, side-hole mount design with a straight orientation and loop bellow contact type offers easy and secure connectivity. With 88 positions, 3A amperage, and 750VAC voltage rating, it meets the needs of complex electronic systems. The connector's matte tin termination plating guarantees durability, while its wide operating temperature range of -65 to 125°C makes it suitable for a variety of industrial settings. Compact yet sturdy, with a height of 15.49mm and width of 9.4mm, the ECA44DTKS is the perfect choice for high-reliability applications.