ECA44DTKT

Heilind Number:SULECA44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTKT

Detailed Description

Introducing the ECA44DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 88 positions spread across 2 rows, this connector ensures reliable connectivity in complex circuit setups. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers durability in harsh environments. The gold-plated contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for diverse industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, the ECA44DTKT is a space-efficient solution for your connectivity needs. Trust in its reliability for your most critical electronic systems.