| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DTMD |
ECA44DTMD
| Heilind Number: | SULECA44DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ECA44DTMD Connector is a high-performance component designed for board-to-board PCB connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable conductivity in demanding environments. With a 3A amperage rating and a voltage tolerance of 750VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. The 88 positions across 2 rows provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. The Matte Tin termination plating adds to its longevity. Trust the ECA44DTMD for secure and efficient connectivity in your electronic systems.

