ECA44DTMH

Heilind Number:SULECA44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DTMH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECA44DTMH, featuring a contact material of gold-plated phosphor bronze, is designed for high-performance board-to-board PCB connectivity. With two rows and 88 positions, it offers a secure and efficient interface. The clearance hole mount type and through-hole termination method ensure easy installation. Operating at voltages of up to 750 VAC and amperages of 3A, it's suitable for various electronic applications. Its loop bellow contact type and right-angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector guarantees reliability in diverse environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Perfect for demanding PCB layouts, this connector is a key component in ensuring seamless connectivity in electronic systems.