ECA44DTMI

Heilind Number:SULECA44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTMI

Detailed Description

Introducing the ECA44DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in any environment. Boasting a 3A amperage and 750VAC voltage rating, it's perfect for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The 88-position, right-angle orientation with a loop bellow contact type allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector provides compact yet effective connectivity solutions. Trust the ECA44DTMI for exceptional performance in your electronic designs.