ECA44DTMN

Heilind Number:SULECA44DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTMN

Detailed Description

Introducing the ECA44DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and two rows of 88 positions make it versatile for various circuit board setups. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees low contact resistance and high durability. The contact type, loop bellow, further enhances its reliability. With a pitch of 3.18mm and a tail length of 6.35mm, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB real estate. Trust the ECA44DTMN for seamless and efficient board-to-board connections in aerospace, defense, telecommunications, and industrial applications.