ECA44DTMT

Heilind Number:SULECA44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DTMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DTMT

Detailed Description

Introducing our ECA44DTMT Female Board-to-Board PCB Connector, designed for high-performance applications. This connector features two rows with a total of 88 positions, offering ample connectivity. With a pitch of 3.18mm, it ensures precise alignment on your PCB. The termination method is through-hole, guaranteeing secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures optimal conductivity and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various environments. The right-angle orientation and threaded mount type allow for flexible installation. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on your board. Trust in the ECA44DTMT for seamless board-to-board connections in your electronic designs.