ECA49DCAD

Heilind Number:SULECA49DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCAD

Detailed Description

Introducing the ECA49DCAD Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. It boasts a 3A amperage rating and can handle up to 750VAC, making it suitable for a wide range of power requirements. Featuring a female gender with two rows and right-angle orientation, it offers versatility in installation. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. With 98 positions and a 3.18mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures excellent conductivity. Ideal for use in hi-rel applications, this connector is a dependable choice for demanding electronic systems. Upgrade your connectivity solutions with the ECA49DCAD.