ECA49DCAH

Heilind Number:SULECA49DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCAH

Detailed Description

Introducing the ECA49DCAH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage capacity of 750VAC, it is perfect for high-power applications. The female connector with two rows and 98 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the ECA49DCAH for high-reliability connections in your projects.