ECA49DCAI

Heilind Number:SULECA49DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCAI

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU ECA49DCAI. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125 inches) and a total of 98 positions, ensuring efficient connectivity. With a threaded mount type and through-hole termination method, it offers secure and stable installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability, suitable for demanding environments. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. Its right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width make it space-efficient. The matte tin termination plating further enhances its performance and longevity. Trust in the ECA49DCAI for seamless and robust board-to-board connections in your electronic systems.