ECA49DCAN

Heilind Number:SULECA49DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCAN

Detailed Description

Introducing the ECA49DCAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a compact form factor and dual-row configuration, this connector offers 98 female contacts made of durable PBT and Phosphor Bronze with gold plating, ensuring reliable connectivity. The contact pins feature a hairpin design, suitable for right-angle orientation and effortless mating. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector is ideal for power and signal applications. Its thru-hole termination method and matte tin plating guarantee secure and stable attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. Whether for industrial, automotive, or aerospace applications, the ECA49DCAN ensures high reliability and performance, making it a must-have component for your electronic projects.