ECA49DCAS

Heilind Number:SULECA49DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCAS

Detailed Description

Introducing the ECA49DCAS Board To Board PCB Connector, a high-performance component designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The connector offers 98 positions in a compact design, with a pitch of 3.18mm (.125in) for efficient PCB layout. It is equipped with gold-plated contacts for superior conductivity, and termination is achieved through Thru Hole mounting. Operating temperature range of -65 to 125°C makes it ideal for a wide range of operating conditions. The right-angle orientation and side hole mount type allow for versatile installation. With a connector height of 15.49mm and width of 9.4mm (.37in), it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term durability. Suitable for use in aerospace, military, and industrial applications, the ECA49DCAS connector is a reliable choice for high-reliability systems.