ECA49DCAT

Heilind Number:SULECA49DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCAT

Detailed Description

Introducing the ECA49DCAT Board to Board PCB Connector, a high-performance component designed for seamless interconnection in electronic devices. This female connector features two rows and 98 positions, with a pitch of 3.18mm (.125in) and a voltage rating of 750VAC. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its right-angle orientation and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it space-efficient. The matte tin termination plating enhances solderability. Ideal for use in demanding environments, the ECA49DCAT is a top choice for professionals in the electronics industry.