ECA49DCBD

Heilind Number:SULECA49DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCBD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCBD

Detailed Description

The ECA49DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in various environments. With a current rating of 3A and voltage capacity of 750VAC, this connector is suitable for power and signal transmission. The gold-plated contacts and hairpin design guarantee high conductivity and signal integrity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 98 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial environments. The matte tin termination plating ensures long-term durability. Designed for high reliability applications, the ECA49DCBD is a crucial component in electronic systems.