ECA49DCBI

Heilind Number:SULECA49DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCBI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCBI

Detailed Description

Introducing SKU ECA49DCBI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures durability and efficient signal transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure connectivity in any setup. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and resistance to corrosion. The hairpin contact type and right-angle orientation make it suitable for compact designs. With 98 positions and a pitch of 3.18mm, it enables versatile connectivity solutions. Operating at a voltage of 750VAC and a wide temperature range of -65 to 125°C, it meets stringent performance standards. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures compatibility with various systems. The matte tin termination plating enhances solderability. Ideal for high-speed data transmission and power delivery, this connector is a must-have for professional PCB assembly projects.