ECA49DCBN

Heilind Number:SULECA49DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCBN

Detailed Description

The ECA49DCBN is a high-quality board-to-board PCB connector perfect for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable and durable performance. With a 3A amperage rating and 750VAC voltage, it meets stringent electrical requirements. Its 2-row, 98-position design offers ample connectivity options, while the right-angle orientation and through-hole termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact size, with a height of .61 inches and width of 9.4mm, allows for efficient PCB integration. Matte tin termination plating provides added durability. Whether for industrial, aerospace, or telecommunications applications, the ECA49DCBN guarantees superior performance.