ECA49DCBS

Heilind Number:SULECA49DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCBS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DCBS

Detailed Description

The ECA49DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With a current rating of 3A and voltage capability of 750VAC, this female connector is suitable for power and signal transmission. Its two rows of 98 positions, with a pitch of 3.18mm, offer ample connectivity options. The termination method of thru-hole soldering and gold-plated contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, and with a right-angle orientation, it provides flexibility in installation. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Overall, the ECA49DCBS is a top choice for applications where reliability, performance, and durability are paramount.