ECA49DCBT

Heilind Number:SULECA49DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCBT

Detailed Description

This ECA49DCBT connector features PBT and Phosphor Bronze construction, making it ideal for high-performance applications. With a current rating of 3A and voltage capability of 750VAC, it ensures reliable power transmission. The female connector, with two rows and a right-angle orientation, offers versatile connectivity options on PCBs. Its threaded mount type and through-hole termination method guarantee secure and stable assembly. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. With 98 positions and a 3.18mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures reliable solder connections. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ECA49DCBT is a top choice for demanding electronic systems.