ECA49DCCH

Heilind Number:SULECA49DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DCCH

Detailed Description

Introducing the ECA49DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, accommodating a total of 98 positions with a pitch of 3.18mm (.125in). Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a rugged construction and an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring at a compact height of .61in (15.49mm) and a width of 9.4mm (.37in), it offers space-saving solutions without compromising functionality. Trust the ECA49DCCH for secure and efficient connections in your electronic assemblies.